• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181514 9181514 1/4" (6.3 mm) Socket bit 1/4" 1/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

458 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/4"

Ratchet bits (inch)

1/4"

Downforce

1/4" (6.3 mm)

Length

25 mm

Max. length

25.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691056 KS Tools 9181514 9181514 1/4" (6.3 mm) Socket bit 1/4" 1/4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)