• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181656 9181656 Allen Socket bit 6 mm 6 mm 1/2" (12.5 mm)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

6 mm

Size

6 mm

Downforce

Allen

Length

110 mm

Max. length

110.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

106 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691169 KS Tools 9181656 9181656 Allen Socket bit 6 mm 6 mm 1/2" (12.5 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)