• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181752 Bit set Imperial 1/2" (12.5 mm) 918.1752

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Weight 6300 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Square drive in inches: 1/2" Shape: Knurled 32 -piece set.Packaging: Plastic case, extra robust
Product type

Bit set

Function

Imperial

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Weight

6300 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687343 KS Tools 9181752 Bit set Imperial 1/2" (12.5 mm) 918.1752

Description

high gloss chrome platedChrome VanadiumIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 401.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)