• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9183769 918.3769 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 45 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit extension bar

Drive

3/8" (10 mm)

Downforce

3/8" (10 mm)

Length

45 mm

Max. length

45.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 3123

DIN ISO 3316

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698055 KS Tools 9183769 918.3769 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 45 mm 1 pc(s)

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)