• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 920.0408 9200408 Double-ended box wrench Spanner size (metric) 8 - 9 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Profile 1: 12-edge Weight 15 gFunction attribute 1: Industrial quality Total length L in mm: 114.0 mmProfil2: Metric Width across flats in mm: 8x9 mmHead height (A) 5.2 mmOuter dimension B2 11.5 mmOuter dimension B1: 13.0 mm
Product type

Double-ended box wrench

Spanner size

8 mm

9 mm

Length

114 mm

Material

Chromium-vanadium steel

Weight

15 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693082 KS Tools 920.0408 9200408 Double-ended box wrench Spanner size (metric) 8 - 9 mm

Description

Flank Traction profileIn accordance with DIN ISOStraight shapematt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?