• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 920.0412 9200412 Double-ended box wrench Spanner size (metric) 12 - 13 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Profile 1: 12-edge Weight 35 gFunction attribute 1: Industrial quality Total length L in mm: 149.0 mmProfil2: Metric Wrench size in mm: 12x13 mmHead height (A) 6.4 mmOuter dimension B2 20.5 mmOuter dimension B1: 19.0 mm
Product type

Double-ended box wrench

Spanner size

12 mm

13 mm

Length

149 mm

Material

Chromium-vanadium steel

Weight

35 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693084 KS Tools 920.0412 9200412 Double-ended box wrench Spanner size (metric) 12 - 13 mm

Description

Flank Traction profileIn accordance with DIN ISOStraight shapematt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?