
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Copper beryllium DIN 3120, ISO 1174 standard Profile 1: 4-edge Weight 20 gFunction attribute 1: Non-sparking Total length L in mm: 55 mmMaterial2: Hardened Profil2: Inches Function attribute 2: Corrosion-resistant Square drive in inches: 1/4"
- Product type
Extension
- Drive
1/4" (6.3 mm)
- Spanner size
6.3 mm
- Length
55 mm
- Max. length
55 mm
- Material
Copper beryllium
- Material properties
tempered
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
20 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698109 KS Tools 9621450 962.1450 Extension 6.3 mm Drive (screwdriver) 1/4" (6.3 mm) 55 mm 1 pc(s)
Conformity certificate
Conformity certificate 2698109 KS Tools 9621450 962.1450 Extension 6.3 mm Drive (screwdriver) 1/4" (6.3 mm) 55 mm 1 pc(s)
Description
Square drive based on DIN 3120 / ISO 1174 with ball lockingSquare socket based on DIN 3120 / ISO 1174 with ball groovenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 270.96*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































