• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7064 9637064 Double-ended open ring spanner Spanner size (metric) 6 - 32 mm

EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 3500 gMaterial 1: Aluminium bronze DIN 895 standard Profil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position 12 -piece set.Max. Width 32 mmMin Width 6 mm
Product type

Double-ended open ring spanner

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

21 mm

23 mm

24 mm

27 mm

25 mm

28 mm

30 mm

32 mm

Show more
Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687041 KS Tools 963.7064 9637064 Double-ended open ring spanner Spanner size (metric) 6 - 32 mm

Conformity certificate

Conformity certificate 2687041 KS Tools 963.7064 9637064 Double-ended open ring spanner Spanner size (metric) 6 - 32 mm

Description

In accordance with DIN 895Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)