• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7148 9637148 Single-ended open ring spanner Spanner size (metric) 8 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 894, ISO 3380 standard Weight 50 gFunction attribute 1: Non-sparking Total length L in mm: 90 mmProfil2: Metric Width across mm 8 mmWidth B 21 mmHead height (A) 6 mmFork position: 15° fork position
Product type

Single-ended open ring spanner

Spanner size

8 mm

Length

90 mm

Material

Aluminium

Brass

Width

21 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696401 KS Tools 963.7148 9637148 Single-ended open ring spanner Spanner size (metric) 8 mm

Conformity certificate

Conformity certificate 2696401 KS Tools 963.7148 9637148 Single-ended open ring spanner Spanner size (metric) 8 mm

Description

In accordance with DIN 894 / ISO 3380Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)