
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze DIN 894, ISO 3380 standard Weight 520 gFunction attribute 1: Non-sparking Total length L in mm: 330 mmProfil2: Metric Width across mm 41 mmWidth B 86 mmHead height (A) 18 mmFork position: 15° fork position
- Product type
Single-ended open ring spanner
- Spanner size
41 mm
- Length
330 mm
- Material
Aluminium
Brass
- Width
86 mm
- Weight
520 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696431 KS Tools 963.7178 9637178 Single-ended open ring spanner Spanner size (metric) 41 mm
Conformity certificate
Conformity certificate 2696431 KS Tools 963.7178 9637178 Single-ended open ring spanner Spanner size (metric) 41 mm
Description
In accordance with DIN 894 / ISO 3380Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 351.96*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































