Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze DIN 894, ISO 3380 standard Weight 160 gFunction attribute 1: Non-sparking Total length L in mm: 220 mmProfil2: Inches Width B 57 mmHead height (A) 14 mmSpanner opening 1" Fork position: 15° fork position
- Product type
Single-ended open ring spanner
- Size
1"
- Length
220 mm
- Material
Aluminium
Brass
- Width
57 mm
- Weight
160 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696481 KS Tools 963.7228 9637228 Single-ended open ring spanner Spanner size (inches) 1"
Conformity certificate
Conformity certificate 2696481 KS Tools 963.7228 9637228 Single-ended open ring spanner Spanner size (inches) 1"
Description
In accordance with DIN 894 / ISO 3380Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 275.96*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.