Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 50 gMaterial 1: Aluminium bronze Variant items : 963.7265 Total length L in mm: 130 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 6 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 11 mmOuter dimension B2 20 mmHead height (A1) 6 mmHead height (A2) 5 mmWrench shape: Offset ring 15°
- Product type
Crowfoot wrench
- Spanner size
6 mm
- Length
130 mm
- Material
Aluminium
Brass
- Weight
50 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688862 KS Tools 963.7265 9637265 Crowfoot wrench Spanner size (metric) 6 mm
Conformity certificate
Conformity certificate 2688862 KS Tools 963.7265 9637265 Crowfoot wrench Spanner size (metric) 6 mm
Description
Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.