Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 170 gMaterial 1: Aluminium bronze Variant items : 963.7265 Total length L in mm: 190 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 12 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 20 mmOuter dimension B2 25 mmHead height (A1) 9 mmHead height (A2) 7 mmWrench shape: Offset ring 15°
- Product type
Crowfoot wrench
- Spanner size
12 mm
- Length
190 mm
- Material
Aluminium
Brass
- Weight
170 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688868 KS Tools 963.7271 9637271 Crowfoot wrench Spanner size (metric) 12 mm
Conformity certificate
Conformity certificate 2688868 KS Tools 963.7271 9637271 Crowfoot wrench Spanner size (metric) 12 mm
Description
Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 258.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.