• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7320 9637320 Crowfoot wrench Spanner size (inches) 7/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 300 gMaterial 1: Aluminium bronze Variant items : 963.7307 Total length L in mm: 250 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 36 mmOuter dimension B2 43 mmHead height (A1) 14 mmHead height (A2) 9 mmWrench shape: Offset ring 15° Width across flats 7/8"
Product type

Crowfoot wrench

Size

7/8"

Length

250 mm

Material

Aluminium

Brass

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688917 KS Tools 963.7320 9637320 Crowfoot wrench Spanner size (inches) 7/8"

Conformity certificate

Conformity certificate 2688917 KS Tools 963.7320 9637320 Crowfoot wrench Spanner size (inches) 7/8"

Description

Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)