
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 410 gMaterial 1: Aluminium bronze Variant items : 963.7307 Total length L in mm: 270 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 38 mmOuter dimension B2 48 mmHead height (A1) 15 mmHead height (A2) 10 mmWrench shape: Offset ring 15° Width across flats 31/32"
- Product type
Crowfoot wrench
- Size
31/32"
- Length
270 mm
- Material
Aluminium
Brass
- Weight
410 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688919 KS Tools 963.7322 9637322 Crowfoot wrench Spanner size (inches) 31/32"
Conformity certificate
Conformity certificate 2688919 KS Tools 963.7322 9637322 Crowfoot wrench Spanner size (inches) 31/32"
Description
Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 308.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































