
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 500 gMaterial 1: Aluminium bronze Variant items : 963.7359 Total length L in mm: 352 mmStandard DIN 3113 Form B, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 27 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 42 mmOuter dimension B2 64 mmHead height (A1) 18 mmHead height (A2) 12 mmKey form: Offset ring 70°, angled at 10°
- Product type
Crowfoot wrench
- Spanner size
27 mm
- Length
352 mm
- Material
Aluminium
Brass
- Weight
500 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688950 KS Tools 963.7366 963.7366 Crowfoot wrench Spanner size (metric) 27 mm
Conformity certificate
Conformity certificate 2688950 KS Tools 963.7366 963.7366 Crowfoot wrench Spanner size (metric) 27 mm
Description
Flank Traction profileFollowing DIN 3113 Form B / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 70° offsetRing at 10° anglenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 320.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































