
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Impact open ring spanner
- Spanner size
85 mm
- Length
370 mm
- Material
Aluminium
Brass
- Width
170 mm
- DIN standard
DIN 133
- Weight
4500 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696553 KS Tools 963.7654 9637654 Impact open ring spanner Spanner size (metric) 85 mm
Conformity certificate
Conformity certificate 2696553 KS Tools 963.7654 9637654 Impact open ring spanner Spanner size (metric) 85 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 711.97*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































