• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7694 9637694 Impact open ring spanner Spanner size (inches) 1 5/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impact open ring spanner

Size

1 5/8"

Length

220 mm

Material

Aluminium

Brass

Width

85 mm

DIN standard

DIN 133

Weight

790 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696593 KS Tools 963.7694 9637694 Impact open ring spanner Spanner size (inches) 1 5/8"

Conformity certificate

Conformity certificate 2696593 KS Tools 963.7694 9637694 Impact open ring spanner Spanner size (inches) 1 5/8"

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)