• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8103 9638103 Installation crowfoot wrench Spanner size (metric) 41 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Installation crowfoot wrench

Spanner size

41 mm

Length

470 mm

Material

Aluminium

Brass

Width

85 mm

Weight

1900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696644 KS Tools 963.8103 9638103 Installation crowfoot wrench Spanner size (metric) 41 mm

Conformity certificate

Conformity certificate 2696644 KS Tools 963.8103 9638103 Installation crowfoot wrench Spanner size (metric) 41 mm

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)