
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Installation crowfoot wrench
- Spanner size
25 mm
- Length
370 mm
- Material
Aluminium
Brass
- Width
49 mm
- Weight
340 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696680 KS Tools 963.8139 9638139 Installation crowfoot wrench Spanner size (metric) 25 mm
Conformity certificate
Conformity certificate 2696680 KS Tools 963.8139 9638139 Installation crowfoot wrench Spanner size (metric) 25 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 322.96*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































