• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9632163 963.2163 Brick hammer 840 g 360 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Brick hammer

Weight

840 g

Length

360 mm

Width

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698259 KS Tools 9632163 963.2163 Brick hammer 840 g 360 mm 1 pc(s)

Conformity certificate

Conformity certificate 2698259 KS Tools 9632163 963.2163 Brick hammer 840 g 360 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)