
Technical specifications
- Product type
Square connector
- Drive
3/4" (20 mm)
- Spanner size
20 mm
- Spanner size (inch)
3/4 inch
- Downforce
3/4" (20 mm)
- Length
51.5 mm
- Max. length
51.5 mm
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
130 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698284 KS Tools 9633457 963.3457 Square connector 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 51.5 mm 1 pc(s)
Conformity certificate
Conformity certificate 2698284 KS Tools 9633457 963.3457 Square connector 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 51.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 273.96*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































