
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Aluminium bronze Weight 180 gFunction attribute 1: Non-sparking Total length L in mm: 250 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 22 mmDiameter D 10 mmGeneral application range: For pipe wrench Diameter in mm 10 mmModel No.: 4
- Product type
Tommy bar
- Spanner size
22 mm
- Length
250 mm
- Max. length
250 mm
- Material properties
anti-corrosive
- Weight
180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698295 KS Tools 9638334 963.8334 Tommy bar 22 mm 250 mm 1 pc(s)
Conformity certificate
Conformity certificate 2698295 KS Tools 9638334 963.8334 Tommy bar 22 mm 250 mm 1 pc(s)
Description
non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 262.96*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































