
Number
Total (€ 335.00 / piece)
€ 335.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze Weight 3500 gFunction attribute 1: Non-sparking Total length L in mm: 1000 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 63 mmDiameter D 24 mmGeneral application range: For pipe wrench Diameter in mm 24 mmModel No.: 10
- Product type
Tommy bar
- Spanner size
63 mm
- Length
1000 mm
- Max. length
1000 mm
- Material properties
anti-corrosive
- Weight
3500 g
- Width
24 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698301 KS Tools 9638340 963.8340 Tommy bar 63 mm 1000 mm 1 pc(s)
Conformity certificate
Conformity certificate 2698301 KS Tools 9638340 963.8340 Tommy bar 63 mm 1000 mm 1 pc(s)
Description
non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 561.97*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































