• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9641405 9641405 Allen Socket bit 5 mm 5.0 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

5 mm

Size

5.0 mm

Downforce

Allen

Length

25 mm

Max. length

25 mm

Material

Stainless steel

Material properties

rust-proof

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

11 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692077 KS Tools 9641405 9641405 Allen Socket bit 5 mm 5.0 mm 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)