• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 965.0219 9650219 Crowfoot wrench Spanner size (metric) 19 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 40 gMaterial 1: Titanium Variant items : 965.0206 Total length L in mm: 232.0 mmDIN 3113 standard Profil1: Flank traction Width across mm 19 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 29.5 mmOuter dimension B2 41.0 mmHead height (A1) 10.9 mmHead height (A2) 10.9 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

19 mm

Length

232 mm

Material

Titanium

DIN standard

DIN 3113

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689254 KS Tools 965.0219 9650219 Crowfoot wrench Spanner size (metric) 19 mm

Description

Flank Traction profileIn accordance with DIN 3113Jaw setting 15 ° angledRing 15° angled100% anti-magneticLight (about 42% lighter than steel)Extreme mechanical and thermal load-carrying capacitystainless steel and acid-proofExtremely long lifeTitanium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 441.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)