• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 965.1017 9651017 Crowfoot wrench Spanner size (metric) 17 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 88 gMaterial 1: Titanium Variant items : 965.1008 Total length L in mm: 215 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 17 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 33 mmOuter dimension B2 36 mmHead height (A1) 10 mmHead height (A2) 7.5 mmTooth: 45 tooth
Product type

Crowfoot wrench

Spanner size

17 mm

No. of teeth

45

Length

215 mm

Material

Titanium

DIN standard

DIN 3113

DIN ISO 3318

Weight

88 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689287 KS Tools 965.1017 9651017 Crowfoot wrench Spanner size (metric) 17 mm

Description

Flank Traction profileIn accordance with DIN 3113/ISO3318Jaw setting 15 ° angledStraight shapeExactly toothed with 45 teeth100% anti-magneticLight (about 42% lighter than steel)Extreme mechanical and thermal load-carrying capacitystainless steel and acid-proofExtremely long lifeTitanium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)