• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 975.2060 975.2060 TX bit Drive (screwdriver): 10 mm Downforce: TX TX 60 75 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2348 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: S2 special steel Profil1: TORX® Weight 70 gTotal length L in mm: 75.0 mmMaterial 2: Nickel-plated Drive shape: Outer-hexagon drive With hole: No. Profile size: T60 HRC 58 - 62 Mounting in mm 10 mm
Product type

TX bit

Drive

10 mm

Length

75 mm

Material

Special steel

Material properties

nickel plated

Weight

70 g

Downforce

TX

Content

1 pc(s)

Size

TX 60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703766 KS Tools 975.2060 975.2060 TX bit Drive (screwdriver): 10 mm Downforce: TX TX 60 75 mm

Description

TorxWith 10 mm hexagonal headFor manual operation, electric screwdriver and impact driverIdeal suitable for screw joints in trade and industryReinforcedsandblastedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)