• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 999.9095 999.9095 Pneumatic push-fit nipple 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal plug nipple with hose nozzle, Ø 10mm, 58.5mm

Our service for you

Technical specifications

  • Weight 26 gMaterial1 metal Total length L in mm: 58.5 mmDiameter D1 10.0 mmDiameter D2: 4.9 mm
Product type

Pneumatic push-fit nipple

(Ø)

10.0 mm

Length

58.5 mm

Weight

26 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700424 KS Tools 999.9095 999.9095 Pneumatic push-fit nipple 1 pc(s)

Description

For compressed air hoses 10 mmBody made of steelSurface nickel-plated.Areas of application: Italy, Spain

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)