• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set 1/2" (12.5 mm) 911.0901

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1050 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Profil1: TORX® Square drive in inches: 1/2" 8 -piece set.Packaging: Plastic case, extra robust
Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Downforce

TORX

DIN standard

DIN ISO 1174

Dim

(L x W x H) 200 cm x 100 mm x 100 mm

Length

200 cm

Width

100 mm

Height

100 mm

Weight

1050 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687237 KS Tools Bit set 1/2" (12.5 mm) 911.0901

Description

TorxSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome molyIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)