• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set 1/2" 515.0900

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2800 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1/2" 13 -piece set.Packaging: Plastic case, extra robust Material2: Phosphated Profile size in mm: 10 - 24 mm
Product type

Bit set

Drive

1/2"

Material

Cromoly steel

Material properties

phosphated

Downforce

Bi-hex

DIN standard

DIN 3121

Weight

2800 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687187 KS Tools Bit set 1/2" 515.0900

Description

12-edgesSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome molyIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)