• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Kinder Werkzeug-Satz mit Werkzeuggürtel, 20-tlg 100206

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Age category

3 -10

Recommended minimum age

36 Mon.

Width

509 mm

Weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735187 KS Tools Kinder Werkzeug-Satz mit Werkzeuggürtel, 20-tlg 100206

Description

• Toys with a realistic function:With this excellent KS Tools tool set with tool belt, the small handyman and the small workman can get started correctly and is in no way inferior to the professional. You can do your work with this beautiful, extremely robust tool belt in no time at all!• All the supplied tools can be easily attached to the practical tool belt. Remember that the belt doesn't fit your child? No problem, the tool belt is continuously adjustable to adapt to almost any child.• Extensive range:The set consists of one saw, one hammer, one screwdriver with changeover blade, one pliers, one measuring tape, one adjustable wrench, two nails. Four screws, four nuts, two boards and a tool belt• Universal size: Tool belt adjustable• No risk of injury due to rounded corners• Learn how to use tools correctly• Tool made of child-friendly ABS plastic• Multiple combination: The tools can be used in combination with screws and nuts, sawing the plates with a saw, tightening the screws with a screwdriver or pliers,...• Skill development: Visual, manual, brain, grasping, intellectual development, Sensory perception, hearing, ability training, hand-eye coordination,...• Dimensions:Height x width x depth 285 x 509 x 65 mmCaution!:Use under direct supervision of adults.Not suitable for children under 36 years of age. Danger of suffocationSwappable small parts.Recommended age: 3 to 8 years.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

More interesting products

(*All information is plus legal VAT)