• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein 8734 Bosch Holzwerkbank inkl. Zubehör

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Theo Small 8734 Bosch wooden bench I Robust workbench, height adjustable I Electronics Cordless screwdrivers, tools with light and sound I toys for children aged 3 and over

  • This cool children's work bench made of wood has everything, WAS small handymen and handymen*inside hearts desire for great deeds - here they can like mom and dad screws, construction, grinding, drilling and works
  • In addition to comprehensive safety equipment with helmet, goggles and gloves, an extensive range of tools is also included
  • The cordless screwdriver in Bosch design, which impresses children with its rotary, light and sound effects, as well as the circular saw with sound, are particularly popular in this child's workshop
  • The robust Bosch workstation turns children into genuine handymen who train their motor, spatial thinking and creativity with every handle
  • Suitable for children above 3 years I Required batteries: 3 x R03-AAA - Not included in delivery

Technical specifications

Version

Assembled

Dim

(L x W) 30 cm x 75 cm

Age category

3 years and over

Recommended minimum age

3 years

Width

75 cm

Length

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450712 Theo Klein 8734 Bosch Holzwerkbank inkl. Zubehör

Description

Turn your children's room into a workshop! The large wooden bench has everything ready, WAS small builders need. Simply write all the To-dos on the board, put tools on, put on helmet and goggles and start working. The cordless screwdriver is set to screw everything together with light and sound, WAS the young DIY fans have worked on with a circular saw before. And if you need assembly work, you can have a cool vehicle ready, from which at least 5 different motor vehicles can be mounted. As soon as the little ones are ready, you can hang saws, pliers and much more securely on hooks and stow away all the small slats and screws in the cool box. This makes tidying up just as creative a process as building and screwing.

Bosch wood work bench (MDF)

The height-adjustable child's workbench is made of wood in the popular Bosch design. The worktop offers many teaching features as well as convenient storage areas for the battery-powered Bosch battery-powered cordless screwdriver and the cool mechanical circular saw with sound. Under the worktop numerous accessories can be stowed - on the shelves, in the drawer and in the robust tool box there are screwdrivers and keys, hammer, pliers, saw, angles, meter gauge, vice as well as screws, nuts and screw elements in various sizes and shapes of place. Many child tools can also be hung with the practical hook on the rear wall. Especially good are the small craftsmen' helmets and safety gloves, the 5in1 assembly vehicle and the writable door, on which building plans or tasks can be recorded (the chalk is not included in the scope of delivery).

- Suitable for children aged 3 years and above
- Dimensions: 75 cm x 30 cm x 106 cm
- Required batteries: 3 x R03-AAA - Not included

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)