• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Schutzausrüstungs-Set für Kinder, 3-tlg 100207

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Version

Assembly kit

Age category

3 -10

Recommended minimum age

3 years

Width

302 mm

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735188 KS Tools Schutzausrüstungs-Set für Kinder, 3-tlg 100207

Description

• Toys with a realistic function:With this set, the small craftsmen are best equipped. By this great three-part KS Tools protective equipment set, the little tradesman and the small tradesman can get the right grip and the professional are in no way inferior to the professional in point of work safety even without a protection function.• One size for all:The helmet and the safety glasses can be easily adjusted to the shape of your child's head.• Extensive range:Set consists of one helmet, one work glasses and one pair of gloves• Universal size: The helmet and goggles are adjustable in size• No risk of injury due to rounded corners• Learning work safety in a simple way• Tool made of child-friendly ABS plastic• Dimensions:Height x width x depth 450 x 302 x 65 mmCaution!:Use under direct supervision of adults.Not suitable for children under 36 years of age. Danger of suffocationSwappable small parts.Recommended age: 3 to 8 years.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

More interesting products

(*All information is plus legal VAT)