• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Werkzeug-Rucksack für Kinder mit Sortiment, 25-tlg 100201

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Bag

Version

Assembly kit

Dim

(L x W) 300 mm x 110 mm

Age rating

36 Mon.

Age category

3 years and over

Recommended minimum age

3 years

Width

110 mm

Length

300 mm

Weight

930 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735184 KS Tools Werkzeug-Rucksack für Kinder mit Sortiment, 25-tlg 100201

Conformity certificate

Conformity certificate 2735184 KS Tools Werkzeug-Rucksack für Kinder mit Sortiment, 25-tlg 100201

Description

• Toys with a realistic function:With this excellent KS Tools child tool set with electric hammer drill and backpack the small worker can start correctly and is a professional in no way. You can do your work with this beautiful set of tools, that can be practically stowed in the backpack, in a jiffy!• The electric hammer drill is powered by two AA batteries (not supplied) and has an automatic torque limiter to prevent injury. It can also be operated in addition with the included drill, Phillips and slotted insert.• Extensive range:The set consists of one saw, one hammer, one screwdriver, one pliers, one spirit level, An adjustable wrench, an angle, an electric hammer drill including three inserts, four nails, four screws, four nuts, two boards and a backpack• The length-adjustable straps of the rucksack enable easy adjustment of the carrying position• The rucksack has reflector strips for better visibility in the dark• Safe play thanks to electric drill with built-in torque limiter• Tool made of child-friendly ABS plastic• Skill development: Visual, manual, brain, grasping, intellectual development, Sensory perception, hearing, ability training, hand-eye coordination,...• Dimensions:Height x width x depth 300 x 110 x 260 mmCaution!:Use under direct supervision of adults.Not suitable for children under 36 years of age. Danger of suffocationSwappable small parts.Recommended age: 3 to 8 years.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

More interesting products

(*All information is plus legal VAT)