• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Workstation für Kinder 100074

1/26
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Version

Assembly kit

Dim

(L x W) 345 mm x 490 mm

Width

490 mm

Length

345 mm

Weight

3250 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735182 KS Tools Workstation für Kinder 100074

Conformity certificate

Conformity certificate 2735182 KS Tools Workstation für Kinder 100074

Conformity certificate 2735182 KS Tools Workstation für Kinder 100074

Conformity certificate 2735182 KS Tools Workstation für Kinder 100074

Description

• Toys with a realistic function:This fantastic KS Tools workbench lets the little craftsman get off to work and is nothing inferior to the professional. You can do your work with this beautiful, extremely stable workbench in no time at all!• With sound and light:The battery-operated motor block (2x AA batteries not included) impresses with realistic motor sound as well as light effects.• Extensive range: The child kit includes drills, cordless screwdrivers, pliers, hammer, wrench, Sawing,...• Multiple combination: The tools can be used in combination with screws and nuts, sawing the plates with a saw, tightening the screws with a screwdriver or pliers,...• Skill development: Visual, manual, brain, grasping, intellectual development, Sensory perception, hearing, ability training, hand-eye coordination,...• Realistic design: The battery-powered cordless screwdriver (batteries not included) can be used with two different drills• Dimensions:Height x width x depth 880 x 490 x 345 mmCaution!:Use under direct supervision of adults. Not suitable for children under 36 years of age. Danger of suffocationSmall parts that can be swallowed. Recommended age: 3 to 8 years.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

More interesting products

(*All information is plus legal VAT)