• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights KS-5300 Charger KS-6002 Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KSE-Lights KS-5300 charger for KS-6002, KS-6002-DUO

  • Easy to use
  • Plug-in power supply charger for KS-6002 and KS6002-Duo

Technical specifications

  • Input voltage 110 - 230 V 50/60 Hz
Compatible with (details)

KS-6002

Product type

Charger

n.rel.

Number

1 pc(s)

Weight

60 g

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481218 KSE-Lights KS-5300 Charger KS-6002 Black

Description

The suitable single charger, in order to charge your helmet light of the 6002 SERIES directly at the socket.

This text is machine translated.

Scope of delivery

  • Charger

More interesting products

(*All information is plus legal VAT)