• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights KS-6002-DUO KS-6002-DUO LED (monochrome) Helmet light rechargeable 200 lm 110 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KSE-Lights KS-6002-Duo 4-stage LED helmet light

  • Glass fiber reinforced very robust housing
  • Precision lens technology

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Helmet light

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

180 m

Weight

110 g

No. of bulbs

2

Technology

Li-ion

Light duration (high)

4 h

Light duration (low)

11 h

Light duration (medium)

5.5 h

Illumination range (low)

25 m

Illumination range (medium)

100 m

Luminous flux (high)

200 lm

Luminous flux (low)

80 lm

Luminous flux (medium)

160 lm

IP67

Documents & Downloads

Datasheet

Datasheet 2481217 KSE-Lights KS-6002-DUO KS-6002-DUO LED (monochrome) Helmet light rechargeable 200 lm 110 g

Datasheet 2481217 KSE-Lights KS-6002-DUO KS-6002-DUO LED (monochrome) Helmet light rechargeable 200 lm 110 g

Description

The 6002 series is our answer to the question "What was a helmet light?" – first and foremost, the light must produce good light and be operated maintenance-free for as long as possible. With this lamp we offer our customers an ultra robust, reliable and durable light tool for professional users.

This text is machine translated.

Features

  • One-handed operation
  • Rubberized button
  • Standard helmet mount
  • Light duration approx. 4 - 11 h.

Scope of delivery

  • Helmet light (charger not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.