• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights KS-7620-MCII Performance KS-7620-MCII LED (monochrome) Helmet light rechargeable 180 lm 145 g

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KSE-Lights KS-7620-MCII 2-stage LED helmet light ATEX approval ( 1G, M1 )

  • Glass fiber reinforced very robust housing
  • Explosion-protected zone 0, M + H2
  • Precision lens technology

Technical specifications

  • Light colour 5000 K
  • Charging time 9h
Luminous flux (range)

100 lm - 199.9 lm

Product type

Helmet light

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

140 m

Weight

145 g

No. of bulbs

1

Technology

Li-ion

Light duration (high)

14 h

Light duration (low)

30 h

Illumination range (low)

80 m

Luminous flux (high)

180 lm

Luminous flux (low)

70 lm

IP67

Documents & Downloads

Datasheet

Datasheet 2481219 KSE-Lights KS-7620-MCII Performance KS-7620-MCII LED (monochrome) Helmet light rechargeable 180 lm 145 g

Description

Our former MC lamp has missed a technical upgrade and is now even more robust and reliable than ever. The housing is now made of a high-performance polymer and the light distribution is optimized again with the help of a new precision lens. In addition, we have tested and certified the lamp according to the latest ATEX standards for maximum safety.

This text is machine translated.

Features

  • One-hand operation, rubberized button, standard helmet holder

Scope of delivery

  • Helmet light (charger not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.