• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights KS-7830-IX Performance KS-7830-IX LED (monochrome) Helmet light rechargeable 125 lm 175 g

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KSE-Lights KS-7830-IX 3-stage LED helmet light ATEX approval ( 1G, M1 )

  • Inductive charging
  • Glass fiber reinforced very robust housing
  • Wi-Fi location possible

Technical specifications

  • Charging time 11 h
  • Light colour 5000 K
Luminous flux (range)

100 lm - 199.9 lm

Product type

Helmet light

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

130 m

Weight

175 g

Technology

Li-ion

Light duration (high)

12 h

Light duration (low)

40 h

Light duration (medium)

12 h

Illumination range (low)

35 m

Illumination range (medium)

50 m

Luminous flux (high)

125 lm

Luminous flux (low)

40 lm

Luminous flux (medium)

125 lm

IP68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2481223 KSE-Lights KS-7830-IX Performance KS-7830-IX LED (monochrome) Helmet light rechargeable 125 lm 175 g

Description

As the world's first manufacturer, we have succeeded in integrating a wireless, inductive charging process into an explosion-proof helmet light. This ensures maximum wear resistance and, with careful care, guarantees reliable use over several years. With light-current packs of up to 230 lumen, high-quality illumination is guaranteed and above all, covering area and enables a pleasant working at the place of use.

This text is machine translated.

Features

  • 3 speed settings
  • IP68
  • Precision lens technology
  • 80% battery capacity after 800 charge cycles
  • Emergency light function in case of power failure
  • Explosion-protected zone 0, M + H2
  • One-handed operation
  • Rubberized button, standard helmet holder

Scope of delivery

  • Helmet light (charger not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.