• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSS BGR20P Flexible Conduit Grey

Product type
Conduit
Content
Sold per metre
Material
Polyethylene (PE)
Inside diameter
14.10 mm
Outside Ø
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

KSS BGR20P Flexible Conduit Grey

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Grey

Material

Polyethylene (PE)

Inside diameter

14.10 mm

Outside Ø

20 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

Manufacturer part #

BGR20P

RoHS-compliant

Yes

Type

BGR20P

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 601965 KSS BGR20P Flexible Conduit Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.