• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSTOOLS® 100203 100203

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Version

Assembly kit

Dim

(L x W) 75 mm x 295 mm

Age rating

3 years

Age category

3 years and over

Recommended minimum age

3 years

Width

295 mm

Length

75 mm

Weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735185 KSTOOLS® 100203 100203

Description

• Toys with a realistic function:This fantastic KS tool set with tool box lets the little man and handyman can get started correctly and don't stand up to the professional in any way. It does its work even while traveling in no time at all!• Extensive range:The set consists of one saw, one hammer, one screwdriver with changeover blade, one combination spanner, one pair of pliers, one measuring tape, one adjustable wrench. Two nails, four screws, four nuts, two boards and a tool box.• No risk of injury due to rounded corners• The plastic tool case also ensures that the tool can be safely stored when traveling• Learn how to use tools correctly• Tool made of child-friendly ABS plastic• Multiple combination: The tools can be used in combination with screws and nuts, sawing the plates with a saw, tightening the screws with a screwdriver or pliers,...• Skill development: Visual, manual, brain, grasping, intellectual development, Sensory perception, hearing, ability training, hand-eye coordination,...• Dimensions:Height x width x depth 270 x 295 x 75 mmCaution!:Use under direct supervision of adults.Not suitable for children under 36 years of age. Danger of suffocationSwappable small parts.Recommended age: 3 to 8 years.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

More interesting products

(*All information is plus legal VAT)