• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 1.130.000.012 AK 07.00 12 V/DC Summi Timer type AK 07 7-digit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Summi Timer type AK 07

  • Assembly dimensions 29 x 14 mm
  • Symbol image for Kübler Group 1.130.000.012 AK 07.00 12 V/DC Summi Timer type AK 07 7-digit

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Dim

(W x H x D) 45 x 14 x 41 mm

Recess width

29 mm

Recess height

14 mm

Temperature range

-10 - 60 °C

Type

AK 07.00 12 V/DC

Content

1 pc(s)

Width

45 mm

Height

14 mm

Manufacturer's standards (no certificate)

Depth

41 mm

IP65 (front)

Assembly dimensions

29 x 14 mm

Type

Installation meter for screw mounting

Voltage

12 V DC

Reading range

7-digit

Documents & Downloads

Datasheet

Datasheet 120719 Kübler Group 1.130.000.012 AK 07.00 12 V/DC Summi Timer type AK 07 7-digit

User & Safety Instructions

User & Safety Instructions 120719 Kübler Group 1.130.000.012 AK 07.00 12 V/DC Summi Timer type AK 07 7-digit

Conformity certificate

Conformity certificate 120719 Kübler Group 1.130.000.012 AK 07.00 12 V/DC Summi Timer type AK 07 7-digit

Description

Features

  • Compact 7-digit counter with a wire connector design
  • High shock resistance
  • Optically large numbers (4 mm)
  • Low power consumption.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)