• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 1.132.101.056 SK07 Totalling counter for DIN rail mounting type SK07.1 7-digit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Totalling counter for DIN rail mounting type SK07.1

  • Assembly dimensions (H x W) 58 mm x 30 mm
  • Symbol image for Kübler Group 1.132.101.056 SK07 Totalling counter for DIN rail mounting type SK07.1 7-digit

Technical specifications

Product type

Pulse counter

Dim

(W x H x D) 30 x 58 x 55 mm

Temperature range

-10 to +60 °C

Type

SK07

Content

1 pc(s)

Width

30 mm

Height

58 mm

Manufacturer's standards (no certificate)

Depth

55 mm

IP50 (from front)

Assembly dimensions

(H x W) 58 mm x 30 mm

Type

DIN-rail meter

Voltage

230 V AC

Reading range

7-digit

Documents & Downloads

Datasheet

Datasheet 120733 Kübler Group 1.132.101.056 SK07 Totalling counter for DIN rail mounting type SK07.1 7-digit

User & Safety Instructions

User & Safety Instructions 120733 Kübler Group 1.132.101.056 SK07 Totalling counter for DIN rail mounting type SK07.1 7-digit

Information

Information 120733 Kübler Group 1.132.101.056 SK07 Totalling counter for DIN rail mounting type SK07.1 7-digit

Conformity certificate

Conformity certificate 120733 Kübler Group 1.132.101.056 SK07 Totalling counter for DIN rail mounting type SK07.1 7-digit

Description

Features

  • Compact 7-digit micro totalising counter
  • Installation and rail fixing
  • High shock resistance

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)