• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 3.100.900.383 HK07 Micro-hour meter HK 07.90

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Micro-hour meter HK 07.90

  • Assembly dimensions 29 x 36 mm
  • Symbol image for Kübler Group 3.100.900.383 HK07 Micro-hour meter HK 07.90

Technical specifications

Product type

Service hours counter

Reading type

Service hours

Dim

(W x H x D) 29 x 36 x 15 mm

Recess width

29 mm

Recess height

36 mm

Type

HK07

Electrical connection

Solder terminals

Content

1 pc(s)

Width

29 mm

Height

36 mm

Manufacturer's standards (no certificate)

Digit height

4 mm

Depth

15 mm

IP65

Type

PCB

Connections

Solder Pins

Digits

7

Display (details)

Counter rolls

Assembly dimensions

29 x 36 mm

Counter range

99999.99

Reset

No

Input voltage

4.5 - 35 V DC

Documents & Downloads

Datasheet

Datasheet 121313 Kübler Group 3.100.900.383 HK07 Micro-hour meter HK 07.90

User & Safety Instructions

User & Safety Instructions 121313 Kübler Group 3.100.900.383 HK07 Micro-hour meter HK 07.90

Conformity certificate

Conformity certificate 121313 Kübler Group 3.100.900.383 HK07 Micro-hour meter HK 07.90

Description

Precise recording of operating/running times.

Features

  • Print meter with soldering connection for PCB Mounting
  • High shock and vibration resistance

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)