• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 3.474.911.373 HR47 Operating hours counter HR 47

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Operating hours counter HR 47

  • With running display
  • Without reset
  • DC-mode from 10 - 80 V

Technical specifications

Product type

Service hours counter

Reading type

Service hours

Reading range (min.)

10 V

Reading range (max.)

80 V

Dim

(Ø x D) 58 mm x 64 mm

Type

HR47

Weight

50 g

Content

1 pc(s)

Manufacturer's standards (no certificate)

Digit height

4 mm

Depth

64 mm

(Ø)

58 mm

IP65 (front)

Connections

Screw terminals

Digits

7

Display (details)

Counter rolls

Assembly dimensions

Ø 51 mm

Counter range

0 - 999999.9 h

Reset

No

Input voltage

10 - 80 V DC

Documents & Downloads

Datasheet

Datasheet 125691 Kübler Group 3.474.911.373 HR47 Operating hours counter HR 47

User & Safety Instructions

User & Safety Instructions 125691 Kübler Group 3.474.911.373 HR47 Operating hours counter HR 47

Information

Information 125691 Kübler Group 3.474.911.373 HR47 Operating hours counter HR 47

Conformity certificate

Conformity certificate 125691 Kübler Group 3.474.911.373 HR47 Operating hours counter HR 47

Description

Counter that cannot be manipulated for monitoring maintenance intervals. Impact and shock-resistant casing.

Hints

Due to high quality standards, the final inspection of the counter all numbers roles tested and have a counter status between 1.00 and 1.02. This is the control that the counter safe the endtests happens.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)