• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

Product type
Rotary encoder
Model
Incremental
Push-pull (inverted)
Connector
Cable, open end
Shaft type
Solid shaft
Shaft Ø
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

  • Robust Safety lock stock build
  • Zinc die-cast housing
  • Low installation depth of 35 mm
  • Symbol image for Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Speed without shaft sealing: max. 12000 rpm
  • Speed with shaft sealing: max. 6000 rpm
  • Moment of inertia of the rotor: about 6 x 10-6 kgm ²
  • Starting torque without shaft seal < 0.01 Nm
  • Starting torque with shaft seal < 0.05 Nm
  • Shaft load capacity radial: 80 N
  • Shaft load capacity axial 40 N
  • Weight: approx 0.4 kg
  • Protection class according to EN 60529 IP65.
  • Work area temperature: -40 - +85 ° C
  • Shaft: Stainless steel
  • Shock resistance according to DIN-IEC 68-2-27: 2500 m / s ², 6 ms
  • Vibration resistance according to DIN-IEC 68-2-6: 100 m / s ² Hz, 10-2000
  • Power consumption (without load) type 50 mA, with inversion: max. 100 mA
  • Permitted load / channel: max. ± 20 mA
  • Pulse frequency: max. 300 kHz
  • Signal level high min. UB-2, 0 V
  • Signal level low: max. 0.5 V
  • Max rise time tr. 1 microsecond
  • Fall time tf max. 1 microsecond
Product type

Rotary encoder

Type

Sendix 5000

Model

Incremental

Push-pull (inverted)

Operating voltage

5 V DC

12 V DC

24 V DC

Interfaces

RS422

Connector

Cable, open end

Cable length

1.00 m

Orientation (connectors)

Radial

Impulses per cycle (max.)

3600

Flange diameter

58 mm

Shaft type

Solid shaft

Shaft Ø

12 mm

Material (shaft)

Non-corrosive steel

Enclosure material

Zinc (die-cast)

Min. temperature

-40 °C

Max. temperature

85 °C

Height

35 mm

(Ø)

58 mm

Dim

(Ø x H) 58 mm x 35 mm

Content

1 pc(s)

Size

50 mm

Type

Vollwelle

Resolution

3600 pulseShaft version: With key 5 + int. thread M5/rev

Interfaces

RS422 compatible

Connection

Kabel radial, 1 m

Operating voltage

5 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 198569 Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

Datasheet 198569 Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

User & Safety Instructions

User & Safety Instructions 198569 Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

User & Safety Instructions 198569 Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

Conformity certificate

Conformity certificate 198569 Kübler Group Incremental, Push-pull (inverted) Rotary encoder 1 pc(s) Sendix 5000 58 mm

Description

Especially robust and compact incremental shaft encoder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)