• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Incremental Rotary encoder 1 pc(s) 2400

Product type
Rotary encoder
Model
Incremental
Connector
Cable, open end
Shaft type
Solid shaft
Shaft Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 210.00
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kübler Group Incremental Rotary encoder 1 pc(s) 2400

  • Very small package
  • Low cost and high performance
  • Chromated housing and the hollow shaft made of stainless steel
  • Symbol image for Kübler Group Incremental Rotary encoder 1 pc(s) 2400
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Work area temperature: -20 - +85 ° C
  • Operating temperature range: -20 - +90 ° C
  • Shock resistant according to DIN-IEC 68-2-27: 1000 m/s2, 6 ms / vibration resistance according to DIN-IEC 68-2-27: 100 m/s2, 55 - 2000 Hz
  • Output circuit: Push-pull
  • Power consumption (without load): max. 50 mA
  • Permermitted load / channel: max. 50 mA / pulse frequency: max. 160 kHz
  • Signal level high min. UB = -2.5 V / signal level low: max. 0.5 V
  • Rise time temperature: max. 1 microsecond / fall time temperature: max. 1 microsecond
Product type

Rotary encoder

Type

2400

Model

Incremental

Operating voltage

5 V DC

12 V DC

24 V DC

Interfaces

RS422

Connector

Cable, open end

Cable length

2.00 m

Orientation (connectors)

Radial

No. of rotations

12000

Impulses per cycle (max.)

500

Shaft type

Solid shaft

Shaft Ø

6 mm

Material (sleeve)

Non-corrosive steel

Material (shaft)

Non-corrosive steel

Enclosure material

Non-corrosive steel

Min. temperature

-20 °C

Max. temperature

90 °C

Content

1 pc(s)

Size

24 mm

Type

Solid shaft

Resolution

500 pulse/rev

Interfaces

RS422 compatible

Connection

Cable radial, 2 m

Operating voltage

5 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 198506 Kübler Group Incremental Rotary encoder 1 pc(s) 2400

User & Safety Instructions

User & Safety Instructions 198506 Kübler Group Incremental Rotary encoder 1 pc(s) 2400

Conformity certificate

Conformity certificate 198506 Kübler Group Incremental Rotary encoder 1 pc(s) 2400

Description

This miniature incremental rotational speed sensor with 6 mm shaft and 26 mm flange features a very small design · Low cost with high performance capability (up to 1024 pulse count) · Chromated case, IP64 case-sided · Rugged cable entry through multiple clamping, highly flexible cable.

Features

  • Mechanical Characteristics: Shaft: Stainless steel, 6 mm
  • Connection type: 2 m highly flexible PVC cable radial
  • Speed: max. 12000 rpm
  • Moment of inertia of the rotor: about 0.1 x 10-6 kgm ² / Starting torque:< 0.001 Nm
  • Shaft load shaft encoder: Radial: 10 N / axial 20 N
  • Weight: approx 0.06 kg
  • Protection according to EN 60529: IP 64 housing side.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.99€ 253.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)