



Rotary encoder
2400
Incremental
5 V DC
12 V DC
24 V DC
RS422
Cable, open end
2.00 m
Radial
12000
1024
Solid shaft
6 mm
Non-corrosive steel
Non-corrosive steel
Non-corrosive steel
-20 °C
90 °C
1 pc(s)
24 mm
Solid shaft
1024 pulse/rev
RS422 compatible
Cable radial, 2 m
5 - 24 V DC
Datasheet 198518 Kübler Group Incremental Rotary encoder 1 pc(s) 2400
User & Safety Instructions 198518 Kübler Group Incremental Rotary encoder 1 pc(s) 2400
Conformity certificate 198518 Kübler Group Incremental Rotary encoder 1 pc(s) 2400
€ 268.98*
The necessary accessories are required to use the article as described.