• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7AKRR02 Repair kit (L x W x H) 265 x 355 x 86 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kunzer 7AKRR02 Repair kit (L x W x H) 265 x 355 x 86 mm

  • In case

Technical specifications

  • 3.7V 4,000 mAh Li-Ion battery
  • Heating temperature: Max. 600°C.
  • Operating time: Fully charged - 400 brackets
Dim

(L x W x H) 265 x 355 x 86 mm

Product type

Repair kit

Operating voltage

30 W

Factory colour

Black

Weight

1.188 kg

Content

1 pc(s)

Charging time

3 h

4000 mAh

Width

355 mm

Height

86 mm

Length

265 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902957 Kunzer 7AKRR02 Repair kit (L x W x H) 265 x 355 x 86 mm

Information

Information 2902957 Kunzer 7AKRR02 Repair kit (L x W x H) 265 x 355 x 86 mm

Description

Cracks on plastic parts, broken fixing lugs on headlights or cracks on bumpers often lead to complete replacement of an entire component. With this tool set you can melt 6 differently shaped stainless steel clamps in plastic components. In a few minutes, a component is repaired in a form-stable manner and prepared for the possible further processing (spatula/paint). The battery-powered operation and the adjustable tip in different angles allow a fast, non-stationary and effective use, even in inaccessible places.

This text is machine translated.

Features

  • Cracks on plastic parts, broken fixing lugs on headlights or cracks on bumpers often lead to complete replacement of an entire component. With this tool set you can melt 6 differently shaped stainless steel clamps in plastic components. In a few minutes, a component is repaired in a form-stable manner and prepared for the possible further processing (spatula/paint). The battery-powered operation and the adjustable tip in different angles allow a fast, non-stationary and effective use, even in inaccessible places.

Scope of delivery

  • With 6 bits. Charging adapter 7USBL230
  • CHARGING CABLE USB-C® PL-USBC CABLE
  • S terminal 0.6 mm (50x) 800AKRR-S06
  • S-clamp 0.8 mm (50x) 800AKRR-S08
  • V bracket 0.8 mm (50x) 800AKRR-V08
  • Z-clamp 0.6 mm (50x) 800AKRR-Z06
  • Z-clamp 0.8 mm (50x) 800AKRR-Z08
  • M-clamp 0.6 mm (50x) 800AKRR-M06

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)